Common Mode Chokes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Impedance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Voltage Rating - DC | Voltage Rating - AC | Operating Temperature | Ratings | Approval Agency | Features | Mounting Type | Size / Dimension | Height (Max) | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
37,470 In Stock | 1 : ¥4.34000 Cut Tape (CT) 2,000 : ¥1.98941 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 2 | 90 Ohms @ 100 MHz | 330mA | 350mOhm | 50V | - | -40°C ~ 85°C | - | - | - | Surface Mount | 0.079" L x 0.047" W (2.00mm x 1.20mm) | 0.055" (1.40mm) | Horizontal, 4 PC Pad | |||
15,909 In Stock | 1 : ¥11.14000 Cut Tape (CT) 2,000 : ¥3.69293 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 2 | 90 Ohms @ 100 MHz | 370mA | 300mOhm | 50V | - | -40°C ~ 125°C | AEC-Q200 | - | - | Surface Mount | 0.126" L x 0.063" W (3.20mm x 1.60mm) | 0.079" (2.00mm) | Horizontal, 4 PC Pad | |||
20,061 In Stock | 1 : ¥5.19000 Cut Tape (CT) 4,000 : ¥1.78791 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | - | 50 Ohms @ 100 MHz | - | - | - | - | -40°C ~ 85°C | - | - | - | Surface Mount | 0.049" L x 0.039" W (1.25mm x 1.00mm) | 0.024" (0.60mm) | 0504 (1210 Metric), 4 Lead |