Common Mode Chokes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Impedance @ Frequency | Inductance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Voltage Rating - DC | Voltage Rating - AC | Operating Temperature | Ratings | Approval Agency | Features | Mounting Type | Size / Dimension | Height (Max) | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,307 In Stock | 1 : ¥19.04000 Cut Tape (CT) 6,000 : ¥8.89985 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 2 | 3.8 kOhms @ 10 MHz | 80 µH @ 100 kHz | 70mA | 2.6Ohm | 80V | - | -40°C ~ 125°C | AEC-Q200 | - | - | Surface Mount | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.098" (2.50mm) | Horizontal, 4 PC Pad | |||
2,819 In Stock | 1 : ¥4.51000 Cut Tape (CT) 2,000 : ¥1.98882 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 2 | 5.1 kOhms @ 10 MHz | 100 µH @ 100 kHz | 150mA | 1.5Ohm | 80V | - | -55°C ~ 150°C | AEC-Q200 | - | - | Surface Mount | 0.130" L x 0.098" W (3.30mm x 2.50mm) | 0.098" (2.50mm) | Horizontal, 4 PC Pad |