Common Mode Chokes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Impedance @ Frequency | Inductance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Voltage Rating - DC | Voltage Rating - AC | Operating Temperature | Ratings | Approval Agency | Features | Mounting Type | Size / Dimension | Height (Max) | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,912 In Stock | 1 : ¥15.05000 Cut Tape (CT) 1,500 : ¥7.53440 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 2 | 700 Ohms @ 100 MHz | 5 µH @ 100 kHz | 4A | 15mOhm | 80V | - | -40°C ~ 125°C | - | - | - | Surface Mount | 0.276" L x 0.236" W (7.00mm x 6.00mm) | 0.150" (3.80mm) | Horizontal, 4 PC Pad | |||
21,999 In Stock | 1 : ¥8.50000 Cut Tape (CT) 5,000 : ¥3.78359 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Power Line | 2 | 1 kOhms @ 100 MHz | - | 1.5A | 50mOhm (Typ) | 60V | - | -40°C ~ 85°C | - | - | - | Surface Mount | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.079" (2.00mm) | Horizontal, 4 PC Pad | |||
558 In Stock | 1 : ¥26.44000 Cut Tape (CT) 150 : ¥15.86727 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 2 | 2.5 kOhms @ 3.9 MHz | - | 6.7A | 15mOhm (Typ) | - | - | -40°C ~ 125°C | - | - | - | Surface Mount | 0.610" L x 0.531" W (15.50mm x 13.50mm) | 0.531" (13.50mm) | Horizontal, 4 J-Lead | ||
699 In Stock | 1 : ¥18.62000 Cut Tape (CT) 150 : ¥11.90173 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 2 | 1.9 kOhms @ 4.8 MHz | - | 8.5A | 10mOhm (Typ) | - | - | -40°C ~ 125°C | - | - | - | Surface Mount | 0.610" L x 0.531" W (15.50mm x 13.50mm) | 0.531" (13.50mm) | Horizontal, 4 J-Lead |