Common Mode Chokes

Results: 2
Manufacturer
Eaton - Electronics DivisionTDK Corporation
Series
ACE1V3225ACT
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Impedance @ Frequency
3.8 kOhms @ 10 MHz5.1 kOhms @ 10 MHz
Inductance @ Frequency
80 µH @ 100 kHz100 µH @ 100 kHz
Current Rating (Max)
70mA150mA
DC Resistance (DCR) (Max)
1.5Ohm2.6Ohm
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Filter Type
Number of Lines
Impedance @ Frequency
Inductance @ Frequency
Current Rating (Max)
DC Resistance (DCR) (Max)
Voltage Rating - DC
Voltage Rating - AC
Operating Temperature
Ratings
Approval Agency
Features
Mounting Type
Size / Dimension
Height (Max)
Package / Case
ACT1210G-800-2P-TL10
ACT1210G-800-2P-TL10
CMC 80UH 70MA 2LN 3.8KOHM SMD
TDK Corporation
8,570
In Stock
1 : ¥19.04000
Cut Tape (CT)
6,000 : ¥8.89985
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
2
3.8 kOhms @ 10 MHz
80 µH @ 100 kHz
70mA
2.6Ohm
80V
-
-40°C ~ 125°C
AEC-Q200
-
-
Surface Mount
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.098" (2.50mm)
Horizontal, 4 PC Pad
CM0805(A,C,D)(161,221,371,900)R-10
ACE1V3225-101-R
CMC 100UH 150MA 2LN 5.1KOHM SMD
Eaton - Electronics Division
4,283
In Stock
1 : ¥7.31000
Cut Tape (CT)
1,000 : ¥3.35781
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Signal Line
2
5.1 kOhms @ 10 MHz
100 µH @ 100 kHz
150mA
1.5Ohm
80V
-
-40°C ~ 125°C
AEC-Q200
-
-
Surface Mount
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.098" (2.50mm)
Horizontal, 4 PC Pad
Showing
of 2

Common Mode Chokes


A common mode choke is an electrical filter that blocks high frequency noise common to two or more data or power lines while allowing the desired DC or low-frequency signal to pass. Common mode (CM) noise current is typically radiated from sources such as unwanted radio signals, unshielded electronics, inverters and motors. Left unfiltered, this noise presents interference problems in electronics and electrical circuits.