Common Mode Chokes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Inductance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Voltage Rating - DC | Voltage Rating - AC | Operating Temperature | Ratings | Approval Agency | Features | Mounting Type | Size / Dimension | Height (Max) | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
294 In Stock | 1 : ¥188.39000 Tray | Tray | Active | Power Line | 2 | 1.3 mH @ 10 kHz | 20A | 6.2mOhm | - | 250V | -40°C ~ 125°C | - | - | - | Through Hole | 1.713" L x 0.925" W (43.50mm x 23.50mm) | 1.693" (43.00mm) | Vertical, 4 PC Pin | |||
8,468 In Stock | 1 : ¥18.87000 Tube | Tube | Active | Power Line | 2 | 5.6 mH @ 10 kHz | 2.5A | 110mOhm (Typ) | - | 300V | -40°C ~ 100°C | - | ENEC, UR, VDE | - | Through Hole | 1.220" L x 0.709" W (31.00mm x 18.00mm) | 1.165" (29.60mm) | Vertical, 4 PC Pin |