Common Mode Chokes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Inductance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Voltage Rating - DC | Voltage Rating - AC | Operating Temperature | Ratings | Approval Agency | Features | Mounting Type | Size / Dimension | Height (Max) | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
106 In Stock | 1 : ¥15.84000 Tray | Tray | Active | Power Line | 2 | 10 µH @ 1 kHz | 1A | 100mOhm | - | 250V | -25°C ~ 120°C | - | - | - | Through Hole | 0.709" L x 0.630" W (18.00mm x 16.00mm) | 0.787" (20.00mm) | Vertical, 4 PC Pin | |||
659 In Stock | 1 : ¥11.17000 Tray | Tray | Active | Power Line | 2 | 50 µH @ 1 kHz | 1A | 200mOhm | - | 250V | -25°C ~ 120°C | - | - | - | Through Hole | 0.709" L x 0.630" W (18.00mm x 16.00mm) | 0.787" (20.00mm) | Vertical, 4 PC Pin | |||
137 In Stock | 1 : ¥98.27000 Tray | Tray | Active | Power Line | 2 | 900 µH @ 100 kHz | 24A | 1.84mOhm | 1000V (1kV) | 1000V (1kV) | -40°C ~ 150°C | AEC-Q200 | - | - | Through Hole | 1.516" L x 1.043" W (38.50mm x 26.50mm) | 1.378" (35.00mm) | Vertical, 4 PC Pin |