Common Mode Chokes

Results: 2
Manufacturer
Schaffner EMC Inc.Würth Elektronik
Series
RCWE-CNSW
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Filter Type
Power LineSignal Line
Current Rating (Max)
500mA550mA
DC Resistance (DCR) (Max)
145mOhm1Ohm
Voltage Rating - AC
250V-
Operating Temperature
-40°C ~ 105°C-40°C ~ 125°C
Approval Agency
-VDE
Mounting Type
Surface MountThrough Hole
Size / Dimension
0.063" L x 0.033" W (1.60mm x 0.85mm)0.602" L x 0.291" W (15.30mm x 7.40mm)
Height (Max)
0.047" (1.20mm)0.693" (17.60mm)
Package / Case
Horizontal, 4 PC PadVertical, 4 PC Pin
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Filter Type
Number of Lines
Impedance @ Frequency
Inductance @ Frequency
Current Rating (Max)
DC Resistance (DCR) (Max)
Voltage Rating - DC
Voltage Rating - AC
Operating Temperature
Ratings
Approval Agency
Features
Mounting Type
Size / Dimension
Height (Max)
Package / Case
Horizontal, 4 PC Pad
744230900
CMC 550MA 2LN 90OHM SMD AEC-Q200
Würth Elektronik
81,296
In Stock
1 : ¥11.14000
Cut Tape (CT)
2,000 : ¥3.52801
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
2
90 Ohms @ 100 MHz
-
550mA
145mOhm
50V
-
-40°C ~ 105°C
AEC-Q200
-
-
Surface Mount
0.063" L x 0.033" W (1.60mm x 0.85mm)
0.047" (1.20mm)
Horizontal, 4 PC Pad
RC212-series
RC212-0.5-10M
CMC 10MH 500MA 2LN TH
Schaffner EMC Inc.
579
In Stock
1 : ¥11.56000
Tube
Tube
Active
Power Line
2
-
10 mH @ 10 kHz
500mA
1Ohm
-
250V
-40°C ~ 125°C
-
VDE
-
Through Hole
0.602" L x 0.291" W (15.30mm x 7.40mm)
0.693" (17.60mm)
Vertical, 4 PC Pin
Showing
of 2

Common Mode Chokes


A common mode choke is an electrical filter that blocks high frequency noise common to two or more data or power lines while allowing the desired DC or low-frequency signal to pass. Common mode (CM) noise current is typically radiated from sources such as unwanted radio signals, unshielded electronics, inverters and motors. Left unfiltered, this noise presents interference problems in electronics and electrical circuits.