Common Mode Chokes

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Number of Lines
46
Size / Dimension
0.062" L x 0.046" W (1.57mm x 1.17mm)0.093" L x 0.046" W (2.37mm x 1.17mm)
Package / Case
10-UFBGA, WLCSP15-UFBGA, WLCSP
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Filter Type
Number of Lines
Current Rating (Max)
DC Resistance (DCR) (Max)
Voltage Rating - DC
Voltage Rating - AC
Operating Temperature
Ratings
Approval Agency
Features
Mounting Type
Size / Dimension
Height (Max)
Package / Case
36,637
In Stock
1 : ¥7.65000
Cut Tape (CT)
4,500 : ¥3.16485
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
6
-
3Ohm (Typ)
-
-
-40°C ~ 85°C
-
-
TVS Diode ESD Protection
Surface Mount
0.093" L x 0.046" W (2.37mm x 1.17mm)
0.024" (0.60mm)
15-UFBGA, WLCSP
12,882
In Stock
1 : ¥6.72000
Cut Tape (CT)
4,500 : ¥2.56077
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
4
-
3Ohm (Typ)
-
-
-40°C ~ 85°C
-
-
TVS Diode ESD Protection
Surface Mount
0.062" L x 0.046" W (1.57mm x 1.17mm)
0.024" (0.60mm)
10-UFBGA, WLCSP
Showing
of 2

Common Mode Chokes


A common mode choke is an electrical filter that blocks high frequency noise common to two or more data or power lines while allowing the desired DC or low-frequency signal to pass. Common mode (CM) noise current is typically radiated from sources such as unwanted radio signals, unshielded electronics, inverters and motors. Left unfiltered, this noise presents interference problems in electronics and electrical circuits.