Common Mode Chokes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Current Rating (Max) | DC Resistance (DCR) (Max) | Voltage Rating - DC | Voltage Rating - AC | Operating Temperature | Ratings | Approval Agency | Features | Mounting Type | Size / Dimension | Height (Max) | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
25,108 In Stock | 1 : ¥5.87000 Cut Tape (CT) 4,500 : ¥2.24379 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 4 | - | 3Ohm (Typ) | - | - | -40°C ~ 85°C | - | - | TVS Diode ESD Protection | Surface Mount | 0.062" L x 0.046" W (1.57mm x 1.17mm) | 0.024" (0.60mm) | 10-UFBGA, WLCSP | |||
25,605 In Stock | 1 : ¥4.00000 Cut Tape (CT) 4,500 : ¥1.35542 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 2 | - | 3Ohm (Typ) | - | - | -40°C ~ 85°C | - | - | TVS Diode ESD Protection | Surface Mount | 0.053" L x 0.037" W (1.34mm x 0.95mm) | 0.024" (0.60mm) | 5-UFBGA, WLCSP |