DLW5BSM302SQ2L is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 4,953
Unit Price: ¥12.31000
Datasheet

DLW5BSM302SQ2L

DigiKey Part Number
490-11107-2-ND - Tape & Reel (TR)
490-11107-1-ND - Cut Tape (CT)
490-11107-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DLW5BSM302SQ2L
Description
CMC 500MA 2LN 3K OHM SMD
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 3 kOhms @ 100 MHz 500mA DCR 300mOhm
Datasheet
 Datasheet
EDA/CAD Models
DLW5BSM302SQ2L Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power, Signal Line
Number of Lines
2
Impedance @ Frequency
3 kOhms @ 100 MHz
Current Rating (Max)
500mA
DC Resistance (DCR) (Max)
300mOhm
Voltage Rating - DC
50V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 85°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Height (Max)
0.177" (4.50mm)
Package / Case
Horizontal, 4 PC Pad
Base Product Number