Common Mode Chokes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Inductance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Voltage Rating - DC | Voltage Rating - AC | Operating Temperature | Ratings | Approval Agency | Features | Mounting Type | Size / Dimension | Height (Max) | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,936 In Stock | 1 : ¥22.53000 Tray | Tray | Active | Power Line | 2 | 1.2 mH @ 10 kHz | 3A | 56mOhm (Typ) | - | 250V | -40°C ~ 125°C | - | ENEC, UR, VDE | - | Through Hole | 0.894" L x 0.878" W (22.70mm x 22.30mm) | 0.524" (13.30mm) | Horizontal, 4 PC Pin | |||
9,346 In Stock | 1 : ¥50.49000 Bag | - | Bag | Active | - | 2 | 325 µH @ 100 kHz | 3.3A | 35mOhm | 500V | - | -40°C ~ 105°C | - | - | - | Through Hole | 0.433" L x 0.433" W (11.00mm x 11.00mm) | 0.346" (8.80mm) | Horizontal, 4 PC Pin | ||
7,463 In Stock | 1 : ¥17.43000 Tray | Tray | Active | Power Line | 2 | 10 mH @ 10 kHz | 700mA | 550mOhm (Typ) | - | 250V | -40°C ~ 125°C | - | ENEC, UR, VDE | - | Through Hole | 0.717" L x 0.520" W (18.20mm x 13.20mm) | 0.823" (20.90mm) | Vertical, 4 PC Pin | |||
2,369 In Stock | 1 : ¥22.10000 Tray | Tray | Active | Power Line | 2 | 400 µH @ 100 kHz | 3.6A | 35mOhm (Typ) | - | 250V | -40°C ~ 125°C | - | ENEC, UR, VDE | - | Through Hole | 0.705" L x 0.681" W (17.90mm x 17.30mm) | 0.496" (12.60mm) | Horizontal, 4 PC Pin |