Common Mode Chokes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Current Rating (Max) | DC Resistance (DCR) (Max) | Voltage Rating - DC | Voltage Rating - AC | Operating Temperature | Ratings | Approval Agency | Features | Mounting Type | Size / Dimension | Height (Max) | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,537 In Stock | 1 : ¥8.93000 Cut Tape (CT) 3,000 : ¥3.60520 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Signal Line | 2 | 100mA | 8Ohm (Typ) | - | - | -40°C ~ 85°C | - | - | TVS Diode ESD Protection | Surface Mount | 0.087" L x 0.079" W (2.20mm x 2.00mm) | 0.032" (0.80mm) | 8-WFDFN Exposed Pad | |||
4,484 In Stock | 1 : ¥11.56000 Cut Tape (CT) 3,000 : ¥4.64781 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Signal Line | 2 | 100mA | 8Ohm (Typ) | - | - | -40°C ~ 85°C | - | - | TVS Diode ESD Protection | Surface Mount | 0.087" L x 0.079" W (2.20mm x 2.00mm) | 0.032" (0.80mm) | 8-WFDFN Exposed Pad |