Common Mode Chokes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Impedance @ Frequency | Inductance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Voltage Rating - DC | Voltage Rating - AC | Operating Temperature | Ratings | Approval Agency | Features | Mounting Type | Size / Dimension | Height (Max) | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
70,022 In Stock | 1 : ¥15.73000 Cut Tape (CT) 2,500 : ¥7.61794 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 2 | 2.8 kOhms @ 10 MHz | 51 µH @ 100 kHz | 200mA | 1Ohm | 50V | - | -40°C ~ 150°C | AEC-Q200 | - | - | Surface Mount | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.118" (3.00mm) | Horizontal, 4 PC Pad | |||
13,021 In Stock | 1 : ¥15.73000 Cut Tape (CT) 2,500 : ¥7.61794 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 2 | 600 Ohms @ 10 MHz | 11 µH @ 100 kHz | 250mA | 600mOhm | 50V | - | -40°C ~ 150°C | - | - | - | Surface Mount | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.118" (3.00mm) | Horizontal, 4 PC Pad | |||
687 In Stock | 1 : ¥119.61000 Bulk | Bulk | Active | Power Line | 2 | - | 1.5 mH @ 10 kHz | 18A | 3.2mOhm | - | 250V | -40°C ~ 125°C | - | - | - | Through Hole | 1.181" L x 0.748" W (30.00mm x 19.00mm) | 1.260" (32.00mm) | Vertical, 4 PC Pin | |||
21,884 In Stock | 1 : ¥7.31000 Cut Tape (CT) 500 : ¥3.82724 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 2 | 7.5 kOhms @ 10 MHz | - | 200mA | 2Ohm | - | - | -40°C ~ 125°C | AEC-Q200 | - | - | Surface Mount | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.118" (3.00mm) | Horizontal, 4 PC Pad |