B82794C0476N465

DigiKey Part Number
B82794C0476N465-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
B82794C0476N465
Description
CMC 47MH 300MA 2LN SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
47 mH @ 10 kHz 2 Line Common Mode Choke Surface Mount 300mA DCR 2.8Ohm (Typ)
Datasheet
 Datasheet
EDA/CAD Models
B82794C0476N465 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
EPCOS - TDK Electronics
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Filter Type
Signal Line
Number of Lines
2
Inductance @ Frequency
47 mH @ 10 kHz
Current Rating (Max)
300mA
DC Resistance (DCR) (Max)
2.8Ohm (Typ)
Voltage Rating - DC
80V
Voltage Rating - AC
42V
Operating Temperature
-40°C ~ 125°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.571" L x 0.524" W (14.50mm x 13.30mm)
Height (Max)
0.425" (10.80mm)
Package / Case
Horizontal, 8 Gull Wing
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
750¥18.53016¥13,897.62
Manufacturers Standard Package