Common Mode Chokes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Impedance @ Frequency | Inductance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Voltage Rating - DC | Voltage Rating - AC | Operating Temperature | Ratings | Approval Agency | Features | Mounting Type | Size / Dimension | Height (Max) | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
20,312 In Stock | 1 : ¥9.61000 Cut Tape (CT) 2,000 : ¥2.52900 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 2 | 90 Ohms @ 100 MHz | - | 370mA | 300mOhm | 50V | - | -40°C ~ 125°C | - | - | - | Surface Mount | 0.079" L x 0.047" W (2.00mm x 1.20mm) | 0.055" (1.40mm) | Horizontal, 4 PC Pad | |||
8,256 In Stock | 1 : ¥7.23000 Cut Tape (CT) 3,000 : ¥2.91647 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 4 | - | - | 100mA | 6Ohm (Typ) | - | - | -40°C ~ 85°C | - | - | TVS Diode ESD Protection | Surface Mount | 0.098" L x 0.053" W (2.50mm x 1.35mm) | 0.020" (0.50mm) | 10-XFDFN | |||
3,572 In Stock | 1 : ¥20.91000 Cut Tape (CT) 1,500 : ¥14.40897 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 3 | - | 20 µH @ 100 kHz | 500mA | - | 80V | - | -40°C ~ 125°C | - | - | - | Surface Mount | - | 0.098" (2.50mm) | - |