ACM2520-301-2P-T002

DigiKey Part Number
445-8928-2-ND - Tape & Reel (TR)
445-8928-1-ND - Cut Tape (CT)
445-8928-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACM2520-301-2P-T002
Description
CMC 400MA 2LN 300 OHM SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 300 Ohms @ 100 MHz 400mA DCR 350mOhm
Datasheet
 Datasheet
EDA/CAD Models
ACM2520-301-2P-T002 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK Corporation
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
2
Impedance @ Frequency
300 Ohms @ 100 MHz
Current Rating (Max)
400mA
DC Resistance (DCR) (Max)
350mOhm
Voltage Rating - DC
20V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 85°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height (Max)
0.051" (1.30mm)
Package / Case
Horizontal, 4 PC Pad
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.14000¥7.14
10¥6.01900¥60.19
25¥5.47120¥136.78
50¥5.14500¥257.25
100¥4.26850¥426.85
250¥3.94048¥985.12
500¥3.72150¥1,860.75
1,000¥3.39301¥3,393.01
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥3.39305¥6,786.10
4,000¥3.28360¥13,134.40
6,000¥3.17414¥19,044.84
10,000¥3.06469¥30,646.90
Manufacturers Standard Package