Common Mode Chokes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Current Rating (Max) | DC Resistance (DCR) (Max) | Voltage Rating - DC | Voltage Rating - AC | Operating Temperature | Ratings | Approval Agency | Features | Mounting Type | Size / Dimension | Height (Max) | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
47,651 In Stock | 1 : ¥4.08000 Cut Tape (CT) 4,500 : ¥1.10951 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 2 | - | 3Ohm (Typ) | - | - | -40°C ~ 125°C | - | - | TVS Diode ESD Protection | Surface Mount | 0.046" L x 0.030" W (1.17mm x 0.77mm) | 0.024" (0.60mm) | 5-UFBGA, WLCSP | |||
1,325 In Stock | 1 : ¥20.57000 Tube | - | Tube | Active | - | 2 | 1.1A | 30mOhm | - | - | -40°C ~ 130°C | - | - | - | Surface Mount | 0.360" L x 0.350" W (9.14mm x 8.89mm) | 0.150" (3.80mm) | Vertical, 8 Flat Lead |