Common Mode Chokes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Impedance @ Frequency | Inductance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Voltage Rating - DC | Voltage Rating - AC | Operating Temperature | Ratings | Approval Agency | Features | Mounting Type | Size / Dimension | Height (Max) | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
744 In Stock | 1 : ¥66.73000 Tray | - | Tray | Active | - | 2 | 1.5 kOhms @ 15.94 MHz | 1 mH @ 15.94 MHz | 22A | 2.1mOhm | - | 250V | -40°C ~ 125°C | - | - | - | Through Hole | 1.181" L x 0.748" W (30.00mm x 19.00mm) | 1.102" (28.00mm) | Vertical, 4 PC Pin | ||
149 In Stock | 1 : ¥75.41000 Tray | Tray | Active | Power Line | 2 | - | 16 µH @ 100 kHz | 10A | 3mOhm | - | 250V | -40°C ~ 125°C | - | - | - | Through Hole | 0.728" L x 0.571" W (18.50mm x 14.50mm) | 0.866" (22.00mm) | Vertical, 4 PC Pin |