Common Mode Chokes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Inductance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Voltage Rating - DC | Voltage Rating - AC | Operating Temperature | Ratings | Approval Agency | Features | Mounting Type | Size / Dimension | Height (Max) | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,861 In Stock | 1 : ¥17.43000 Tube | Tube | Active | Power Line | 2 | 15 mH @ 10 kHz | 600mA | 490mOhm (Typ) | - | 300V | -40°C ~ 100°C | - | ENEC, UR, VDE | - | Through Hole | 0.709" L x 0.492" W (18.00mm x 12.50mm) | 0.799" (20.30mm) | Vertical, 4 PC Pin | |||
0 In Stock Check Lead Time | 1,200 : ¥9.57909 Bulk | Bulk | Active | Power Line | 2 | 14 mH @ 1 kHz | 500mA | 1.1Ohm | - | 250V | -25°C ~ 120°C | - | - | - | Through Hole | 0.787" L x 0.703" W (20.00mm x 17.85mm) | 0.543" (13.80mm) | Vertical, 4 PC Pin |