Common Mode Chokes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Inductance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Voltage Rating - DC | Voltage Rating - AC | Operating Temperature | Ratings | Approval Agency | Features | Mounting Type | Size / Dimension | Height (Max) | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
697 In Stock | 1 : ¥53.81000 Bulk | Bulk | Active | Power Line | 2 | 10 mH @ 10 kHz | 5A | 55mOhm | - | 250V | -40°C ~ 125°C | - | - | - | Through Hole | 1.181" L x 0.827" W (30.00mm x 21.00mm) | 1.378" (35.00mm) | Vertical, 4 PC Pin | |||
298 In Stock | 1 : ¥141.55000 Bulk | Bulk | Active | Power Line | 2 | 12 mH @ 10 kHz | 10A | 15mOhm | - | 250V | -40°C ~ 125°C | - | - | - | Through Hole | 1.339" L x 0.906" W (34.00mm x 23.00mm) | 1.417" (36.00mm) | Vertical, 4 PC Pin | |||
1,390 In Stock | 1 : ¥44.89000 Tray | Tray | Active | Power Line | 2 | 1 mH @ 10 kHz | 6A | 13mOhm | - | 250V | -40°C ~ 125°C | - | - | - | Through Hole | 0.984" L x 0.669" W (25.00mm x 17.00mm) | 1.043" (26.50mm) | Vertical, 4 PC Pin | |||
264 In Stock | 1 : ¥47.86000 Bulk | Bulk | Active | Power Line | 2 | 2.2 mH @ 10 kHz | 6A | 20mOhm | - | 250V | -40°C ~ 125°C | - | - | - | Through Hole | 1.083" L x 0.728" W (27.50mm x 18.50mm) | 1.299" (33.00mm) | Vertical, 4 PC Pin | |||
9 In Stock | 1 : ¥148.77000 Tray | Tray | Active | Power Line | 2 | 4.7 mH @ 10 kHz | 6.8A | 44mOhm | - | 760V | -40°C ~ 125°C | - | - | - | Through Hole | 1.752" Dia x 1.102" W (44.50mm x 28.00mm) | 1.752" (44.50mm) | Vertical, 4 PC Pin | |||
50 In Stock | 1 : ¥45.65000 Bulk | Bulk | Active | Power Line | 2 | 7.5 mH @ 10 kHz | 6A | 42mOhm | 250V | 250V | -25°C ~ 120°C | - | - | - | Through Hole | 1.142" L x 0.906" W (29.00mm x 23.00mm) | 1.142" (29.00mm) | Horizontal, 4 PC Pin | |||
19 In Stock | 1 : ¥53.81000 Bulk | Bulk | Active | Power Line | 2 | 3.3 mH @ 10 kHz | 6A | 25mOhm | - | 250V | -40°C ~ 125°C | - | - | - | Through Hole | 1.181" L x 0.827" W (30.00mm x 21.00mm) | 1.378" (35.00mm) | Vertical, 4 PC Pin | |||
0 In Stock Check Lead Time | 66 : ¥43.86621 Tray | Tray | Active | Power Line | 2 | 2.7 mH @ 10 kHz | 3A | 60mOhm | - | 250V | -40°C ~ 125°C | - | - | - | Through Hole | 1.043" L x 0.728" W (26.50mm x 18.50mm) | 1.201" (30.50mm) | Vertical, 4 PC Pin |