SDCW2012-2-900TF | |
---|---|
DigiKey Part Number | 3442-SDCW2012-2-900TFTR-ND - Tape & Reel (TR) 3442-SDCW2012-2-900TFCT-ND - Cut Tape (CT) 3442-SDCW2012-2-900TFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDCW2012-2-900TF |
Description | CMC 330MA 2LN 90 OHM SMD |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 90 Ohms @ 100 MHz 330mA DCR 350mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SDCW2012-2-900TF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Shenzhen Sunlord Electronics Co., Ltd. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 90 Ohms @ 100 MHz | |
Current Rating (Max) | 330mA | |
DC Resistance (DCR) (Max) | 350mOhm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height (Max) | 0.055" (1.40mm) | |
Package / Case | 0805 (2012 Metric), 4 PC Pad |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.06000 | ¥3.06 |
10 | ¥2.50800 | ¥25.08 |
25 | ¥2.31920 | ¥57.98 |
50 | ¥2.12520 | ¥106.26 |
100 | ¥1.87360 | ¥187.36 |
250 | ¥1.81576 | ¥453.94 |
500 | ¥1.62264 | ¥811.32 |
1,000 | ¥1.31363 | ¥1,313.63 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.31364 | ¥2,627.28 |
4,000 | ¥1.23636 | ¥4,945.44 |
6,000 | ¥1.19773 | ¥7,186.38 |
10,000 | ¥1.15909 | ¥11,590.90 |
50,000 | ¥1.08182 | ¥54,091.00 |