Common Mode Chokes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Impedance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Voltage Rating - DC | Voltage Rating - AC | Operating Temperature | Ratings | Approval Agency | Features | Mounting Type | Size / Dimension | Height (Max) | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
23,608 In Stock | 1 : ¥2.96000 Cut Tape (CT) 2,000 : ¥1.26616 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 2 | 90 Ohms @ 100 MHz | 400mA | 300mOhm | 50V | - | -40°C ~ 125°C | - | - | - | Surface Mount | 0.079" L x 0.047" W (2.00mm x 1.20mm) | 0.055" (1.40mm) | Horizontal, 4 PC Pad | |||
7,006 In Stock | 1 : ¥17.00000 Tube | - | Tube | Active | Power Line | 2 | - | 5A | 6.75mOhm | - | - | -40°C ~ 130°C | - | - | - | Surface Mount | 0.500" L x 0.500" W (12.70mm x 12.70mm) | 0.220" (5.60mm) | Horizontal, 4 PC Pad |