Common Mode Chokes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Inductance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Voltage Rating - DC | Voltage Rating - AC | Operating Temperature | Ratings | Approval Agency | Features | Mounting Type | Size / Dimension | Height (Max) | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
257 In Stock | 1 : ¥64.78000 Tray | Tray | Active | Power Line | 2 | 450 µH @ 10 kHz | 10A | 9.6mOhm | - | 250V | -40°C ~ 115°C | - | - | - | Through Hole | 1.083" L x 0.984" W (27.51mm x 24.99mm) | 0.472" (11.99mm) | Horizontal, 4 PC Pad | |||
4,687 In Stock | 1 : ¥86.71000 Bulk | Bulk | Active | Power Line | 2 | 1.6 mH @ 10 kHz | 2A | 90mOhm | - | 250V | -40°C ~ 125°C | - | - | - | Through Hole | 0.551" L x 0.295" W (14.00mm x 7.50mm) | 0.630" (16.00mm) | Vertical, 4 PC Pin |