Common Mode Chokes

Results: 2
Manufacturer
Murata ElectronicsTDK Corporation
Series
ACT45BDLW43
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Inductance @ Frequency
51 µH @ 100 kHz51 µH @ 1 MHz
Current Rating (Max)
200mA230mA
Operating Temperature
-40°C ~ 125°C-40°C ~ 150°C
Height (Max)
0.110" (2.80mm)0.118" (3.00mm)
Package / Case
1812 (4532 Metric)Horizontal, 4 PC Pad
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Filter Type
Number of Lines
Impedance @ Frequency
Inductance @ Frequency
Current Rating (Max)
DC Resistance (DCR) (Max)
Voltage Rating - DC
Voltage Rating - AC
Operating Temperature
Ratings
Approval Agency
Features
Mounting Type
Size / Dimension
Height (Max)
Package / Case
ACT45B
ACT45B-510-2P-TL003
CMC 51UH 200MA 2LN 2.8KOHM SMD
TDK Corporation
68,960
In Stock
1 : ¥15.64000
Cut Tape (CT)
2,500 : ¥6.59468
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
2
2.8 kOhms @ 10 MHz
51 µH @ 100 kHz
200mA
1Ohm
50V
-
-40°C ~ 150°C
AEC-Q200
-
-
Surface Mount
0.177" L x 0.126" W (4.50mm x 3.20mm)
0.118" (3.00mm)
Horizontal, 4 PC Pad
DLW43SHxxxXK2L
DLW43SH510XK2L
CMC 51UH 230MA 2LN SMD AEC-Q200
Murata Electronics
5,749
In Stock
1 : ¥8.67000
Cut Tape (CT)
500 : ¥4.46532
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
2
-
51 µH @ 1 MHz
230mA
1Ohm
50V
-
-40°C ~ 125°C
AEC-Q200
-
-
Surface Mount
0.177" L x 0.126" W (4.50mm x 3.20mm)
0.110" (2.80mm)
1812 (4532 Metric)
Showing
of 2

Common Mode Chokes


A common mode choke is an electrical filter that blocks high frequency noise common to two or more data or power lines while allowing the desired DC or low-frequency signal to pass. Common mode (CM) noise current is typically radiated from sources such as unwanted radio signals, unshielded electronics, inverters and motors. Left unfiltered, this noise presents interference problems in electronics and electrical circuits.