Common Mode Chokes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Inductance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Voltage Rating - DC | Voltage Rating - AC | Operating Temperature | Mounting Type | Size / Dimension | Height (Max) | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
176 In Stock | 1 : ¥52.96000 Tray | Tray | Active | Power Line | 2 | 10 µH @ 100 kHz | 30A | 1.8mOhm | 250V | 250V | -40°C ~ 105°C | Through Hole | 1.457" Dia (37.00mm) | 0.945" (24.00mm) | Horizontal, No Base, 4 PC Pin | |||
0 In Stock Check Lead Time | 1 : ¥164.66000 Tray | Tray | Active | Power Line | 2 | 1 mH @ 10 kHz | 40A | 2.1mOhm | 250V | 250V | 25°C ~ 120°C | Through Hole | 2.756" Dia (70.00mm) | 1.496" (38.00mm) | Horizontal, 4 PC Pin |