Common Mode Chokes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Inductance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Voltage Rating - DC | Voltage Rating - AC | Operating Temperature | Ratings | Approval Agency | Features | Mounting Type | Size / Dimension | Height (Max) | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
120 In Stock | 1 : ¥17.60000 Tube | Tube | Active | Power Line | 2 | 6.8 mH @ 10 kHz | 700mA | 467mOhm (Typ) | - | 250V | -40°C ~ 125°C | - | - | - | Through Hole | 0.835" L x 0.654" W (21.20mm x 16.60mm) | 0.886" (22.50mm) | Vertical, 4 PC Pin | |||
138 In Stock | 1 : ¥38.85000 Bulk | Bulk | Active | Power Line | 2 | 20 mH @ 10 kHz | 500mA | 540mOhm | - | 250V | -40°C ~ 125°C | - | - | - | Through Hole | 0.689" L x 0.512" W (17.50mm x 13.00mm) | 0.866" (22.00mm) | Vertical, 4 PC Pin |