Common Mode Chokes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Inductance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Voltage Rating - DC | Voltage Rating - AC | Operating Temperature | Ratings | Approval Agency | Features | Mounting Type | Size / Dimension | Height (Max) | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,503 In Stock | 1 : ¥32.90000 Tray | Tray | Active | Power Line | 2 | 20 mH @ 10 kHz | 500mA | 1Ohm | - | 250V | -40°C ~ 125°C | - | - | - | Through Hole | 0.591" L x 0.295" W (15.00mm x 7.50mm) | 0.689" (17.50mm) | Vertical, 4 PC Pin | |||
3,282 In Stock | 1 : ¥32.90000 Tray | Tray | Active | Power Line | 2 | 10 mH @ 10 kHz | 700mA | 350mOhm | - | 250V | -40°C ~ 125°C | - | - | - | Through Hole | 0.591" L x 0.295" W (15.00mm x 7.50mm) | 0.709" (18.00mm) | Vertical, 4 PC Pin | |||
1,326 In Stock | 1 : ¥38.85000 Bulk | Bulk | Active | Power Line | 2 | 2.2 mH @ 10 kHz | 2A | 70mOhm | - | 250V | -40°C ~ 125°C | - | - | - | Through Hole | 0.689" L x 0.512" W (17.50mm x 13.00mm) | 0.866" (22.00mm) | Vertical, 4 PC Pin | |||
896 In Stock | 1 : ¥44.89000 Bulk | Bulk | Active | Power Line | 2 | 10 mH @ 10 kHz | 2A | 125mOhm | - | 250V | -40°C ~ 125°C | - | - | - | Through Hole | 0.906" L x 0.512" W (23.00mm x 13.00mm) | 1.102" (28.00mm) | Vertical, 4 PC Pin |