Color Sensors

Results: 4
Voltage - Supply
1.7 V ~ 2 V2.7 V ~ 5.5 V
Current - Supply (Max)
30µA @ 1.8V30µA @ 3.3V
Stocking Options
Environmental Options
Media
Marketplace Product
4Results
Applied FiltersRemove All

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output
Resolution (Bits)
Features
Voltage - Supply
Current - Supply (Max)
Operating Temperature
Package / Case
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
I2C
14 b
Gain Control, Interrupt, Programmable Resolution, Sleep Mode
1.7 V ~ 2 V
30µA @ 1.8V
-40°C ~ 85°C
6-VFDFN
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
I2C
14 b
Gain Control, Interrupt, Programmable Resolution, Sleep Mode
1.7 V ~ 2 V
30µA @ 1.8V
-40°C ~ 85°C
6-VFDFN
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
I2C
14 b
Gain Control, Interrupt, Programmable Resolution, Sleep Mode
2.7 V ~ 5.5 V
30µA @ 3.3V
-40°C ~ 85°C
6-VFDFN
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
I2C
14 b
Gain Control, Interrupt, Programmable Resolution, Sleep Mode
2.7 V ~ 5.5 V
30µA @ 3.3V
-40°C ~ 85°C
6-VFDFN
Showing
of 4

Color Sensors


Color sensors use multiple photodiodes in a single package to detect the intensity and frequency of ambient light. Onboard ASICs (Application Specific Circuits) convert the information to analog or digital output signals. The photodiodes are designed to detect specific colors such as RGB (red, green and blue), CMYK (cyan, magenta, yellow and black), and white as well as infrared light.