CODECS
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Data Interface | Resolution (Bits) | Number of ADCs / DACs | Sigma Delta | S/N Ratio, ADCs / DACs (db) Typ | Dynamic Range, ADCs / DACs (db) Typ | Voltage - Supply, Analog | Voltage - Supply, Digital | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
31,728 In Stock | 1 : ¥11.05000 Tray | - | Tray | Active | Audio | I2S, PCM | 24 b | 2 / 2 | Yes | 90 / 94 | - | 2.5V ~ 3.6V | 1.65V ~ 3.6V | -40°C ~ 85°C | Surface Mount | 32-WFQFN Exposed Pad | 32-QFN (5x5) | ||
7,079 In Stock | 1 : ¥88.24000 Cut Tape (CT) 2,000 : ¥48.19978 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Stereo Audio | USB | 16 b | 2 / 2 | Yes | 89 / 96 | 89 / 93 | 3V ~ 3.6V | 3V ~ 3.6V | -25°C ~ 85°C | Surface Mount | 28-SSOP (0.209", 5.30mm Width) | 28-SSOP | ||
330 In Stock 13,066 Marketplace | 1 : ¥112.55000 Cut Tape (CT) 2,000 : ¥58.30132 Tape & Reel (TR) 40 : ¥55.78850 Bulk | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Stereo Audio | USB | 16 b | 2 / 2 | Yes | 89 / 96 | 89 / 93 | 3.1V ~ 3.5V | 3.1V ~ 3.5V | -25°C ~ 85°C | Surface Mount | 28-SSOP (0.209", 5.30mm Width) | 28-SSOP | ||
317 In Stock | 1 : ¥185.40000 Tube | - | Tube | Not For New Designs | Stereo Audio | USB | 16 b | 2 / 2 | Yes | 89 / 96 | 89 / 93 | 4.35V ~ 5.25V | 4.35V ~ 5.25V | -25°C ~ 85°C | Surface Mount | 28-SSOP (0.209", 5.30mm Width) | 28-SSOP |