CODECS
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Data Interface | Resolution (Bits) | Number of ADCs / DACs | Sigma Delta | S/N Ratio, ADCs / DACs (db) Typ | Dynamic Range, ADCs / DACs (db) Typ | Voltage - Supply, Analog | Voltage - Supply, Digital | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,877 In Stock | 1 : ¥35.54000 Cut Tape (CT) 3,000 : ¥17.82612 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Audio | I2C, I2S | 16 b, 20 b, 24 b, 32 b | 1 / 1 | Yes | 92 / 102 | 93 / 97 | 2.7V ~ 3.6V | 1.1V ~ 3.6V | -40°C ~ 105°C (TA) | Automotive | AEC-Q100 | Surface Mount | 32-VFQFN Exposed Pad | 32-VQFN (5x5) | ||
2,781 In Stock | 1 : ¥37.92000 Cut Tape (CT) 3,000 : ¥16.83241 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Audio | I2C, I2S | 16 b, 20 b, 24 b, 32 b | 1 / 1 | Yes | 92 / 102 | 93 / 97 | 2.7V ~ 3.6V | 1.1V ~ 3.6V | -40°C ~ 105°C (TA) | Automotive | AEC-Q100 | Surface Mount | 32-VFQFN Exposed Pad | 32-VQFN (5x5) |