TLV320AIC12KIDBTR

DigiKey Part Number
296-TLV320AIC12KIDBTR-ND - Tape & Reel (TR)
296-TLV320AIC12KIDBTRCT-ND - Cut Tape (CT)
296-TLV320AIC12KIDBTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV320AIC12KIDBTR
Description
IC CODEC 1CH 16 BIT 3.3V 30TSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Voice-Band Interface 16 b Serial 30-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TLV320AIC12KIDBTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Voice-Band
Data Interface
Serial
Resolution (Bits)
16 b
Number of ADCs / DACs
1 / 1
Sigma Delta
Yes
S/N Ratio, ADCs / DACs (db) Typ
84 / 92
Dynamic Range, ADCs / DACs (db) Typ
85 / 92
Voltage - Supply, Analog
2.7V ~ 3.6V
Voltage - Supply, Digital
1.65V ~ 1.95V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
30-TFSOP (0.173", 4.40mm Width)
Supplier Device Package
30-TSSOP
Base Product Number
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥20.40604¥40,812.08
Manufacturers Standard Package