Results: 0
Manufacturer
Amphenol Aerospace OperationsAmphenol ICC (FCI)Amphenol RFAmphenol SV MicrowaveCinch Connectivity Solutions TrompeterHirose Electric Co LtdJAE ElectronicsLEMOMolexRadiall USA, Inc.RosenbergerSamtec Inc.TE Connectivity Aerospace, Defense and MarineTE Connectivity AMP Connectors
Series
-*1502B5B73158BMABraid-PicCoaxiconGT13GT15GT16
Clear
Packaging
-BagBoxBulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyObsolete
Cable Group
0.047" Flexible0.047" Semi Rigid0.085" Flexible1.5D-2W-Belden 1672AM17/176-00002Raychem 10613RG-142, 179RG-161, 174, 179, 187, 188, 316RG-174RG-174, 188, 316
Center Conductor Diameter
0.012" (0.30mm)0.015" (0.38mm)0.018" (0.46mm)0.020" (0.51mm)0.023" (0.58mm)0.024" (0.61mm)0.025" (0.64mm)0.028" (0.71mm)0.030" (0.77mm)0.031" (0.79mm)0.033" (0.85mm)0.035" (0.89mm)
Wire Gauge
20-22 AWG22 AWG24-26 AWG24-28 AWG26 AWG26-30 AWG30 AWG-
Contact Termination
-CrimpSolderSolder Tab
Pin or Socket
-PinPin, Inner ContactPin, Outer ContactSocketSocket, Inner ContactSocket, Outer Contact
Type
-BMABNCCoaxialFH.FLHF, FakraHN, NMMiniature CoaxialMPRFN
Mounting Type
-Free Hanging (In-Line)Free Hanging (In-Line), Right AngleThrough HoleThrough Hole, Right Angle
Impedance
50 Ohms75 Ohms-Non-ConstantNon-Matched
Contact Material
-Beryllium CopperBrassBronzeCopperCopper AlloyPhosphor BronzePhosphorus Bronze
Contact Finish
-GoldSilverTinTin-Lead
Contact Finish Thickness
3.9µin (0.10µm)8.0µin (0.20µm)30.0µin (0.76µm)31.5µin (0.80µm)39.4µin (1.00µm)50.0µin (1.27µm)51.2µin (1.30µm)78.7µin (2.00µm)100.0µin (2.54µm)150.0µin (3.81µm)-
Features
-Heat Shrink TubingLocking LatchRetention LatchesSpring Latch
Board Thickness
0.043" (1.09mm)0.062" (1.57mm)0.093" (2.36mm)0.125" (3.18mm)0.126" (3.20mm)0.159" (4.05mm)0.392" (9.96mm)-
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
Applied FiltersRemove All
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.