MXP Coaxial Connector (RF) Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Contact Termination | Shield Termination | Impedance | Mounting Type | Mounting Feature | Cable Group | Fastening Type | Frequency - Max | Number of Ports | Features | Housing Color | Ingress Protection | Center Contact Material |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
117 In Stock | 1 : ¥1,812.07000 Bulk | - | Bulk | Active | MXP | Plug, Male Pin | Solder | Solder | 50 Ohms | Surface Mount | - | - | Snap-On | 50 GHz | 8 | - | Gold | - | Beryllium Copper | ||
155 In Stock | 1 : ¥2,875.98000 Bulk | - | Bulk | Active | MXP | Plug, Male Pin | Solder | Solder | 50 Ohms | Surface Mount | - | - | Snap-On | 50 GHz | 16 | - | Gold | - | Beryllium Copper | ||
12 In Stock | 1 : ¥1,396.49000 Bulk | - | Bulk | Active | MXP | Plug, Male Pin | Solder | Solder | 50 Ohms | Surface Mount | - | - | Snap-On | 40 GHz | 8 | - | Gold | - | Beryllium Copper | ||
9 In Stock | 1 : ¥2,210.82000 Bulk | - | Bulk | Active | MXP | Plug, Male Pin | Solder | Solder | 50 Ohms | Surface Mount | - | - | Snap-On | 40 GHz | 16 | - | Gold | - | Beryllium Copper | ||
0 In Stock Check Lead Time | 1 : ¥1,396.49000 Bulk | - | Bulk | Active | MXP | Plug, Male Pin | Solder | Solder | 50 Ohms | Surface Mount | - | - | Snap-On | 40 GHz | 8 | - | Gold | - | Beryllium Copper | ||
0 In Stock Check Lead Time | 1 : ¥17,054.39000 Bulk | - | Bulk | Active | MXP | Jack, Female Socket | Solder | Solder | 50 Ohms | Surface Mount | - | - | Snap-On | 50 GHz | 16 | - | Gold | - | Beryllium Copper |