Coaxial Connector (RF) Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Contact Termination | Shield Termination | Impedance | Mounting Type | Mounting Feature | Cable Group | Fastening Type | Frequency - Max | Number of Ports | Features | Housing Color | Ingress Protection | Center Contact Material |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
340 In Stock | 1 : ¥629.86000 Bulk | Bulk | Active | 1.85mm | Jack, Female Socket | Compression | Screw | 50 Ohms | Panel Mount; Surface Mount | Flange | - | Threaded | - | 1 | Mounting Hardware | Silver | - | Beryllium Copper | |||
1,710 In Stock | 1 : ¥636.75000 Bulk | Bulk | Active | 1.85mm | Jack, Female Socket | Compression | Screw | 50 Ohms | Panel Mount; Surface Mount | Flange | - | Threaded | - | 1 | Mounting Hardware | Silver | - | Beryllium Copper | |||
37 In Stock | 1 : ¥645.45000 Bulk | Bulk | Active | 1.85mm | Jack, Female Socket | Compression | Screw | 50 Ohms | Panel Mount; Surface Mount | Flange | - | Threaded | - | 1 | Mounting Hardware | Silver | - | Beryllium Copper | |||
0 In Stock Check Lead Time | 1 : ¥1,979.38000 Bag | Bag | Active | 1.85mm | Jack, Female Socket | Compression | Screw | 50 Ohms | Board Edge, End Launch | - | - | Threaded | 67 GHz | 1 | Mounting Hardware | Silver | - | Beryllium Copper | |||
0 In Stock Check Lead Time | 1 : ¥2,160.98000 Bag | Bag | Active | 1.85mm | Jack, Female Socket | Compression | Screw | 50 Ohms | Board Edge, End Launch | - | - | Threaded | 67 GHz | 1 | Mounting Hardware | Silver | - | Beryllium Copper | |||
0 In Stock Check Lead Time | 2 : ¥618.28000 Bulk | Bulk | Active | 1.85mm | Receptacle, Male Pin | Solder | Solder | 50 Ohms | Panel Mount; Surface Mount | Flange | - | Threaded | 65 GHz | 1 | - | - | - | Beryllium Copper |