Coaxial Connector (RF) Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Contact Termination | Shield Termination | Impedance | Mounting Type | Mounting Feature | Cable Group | Fastening Type | Frequency - Max | Number of Ports | Features | Housing Color | Ingress Protection | Center Contact Material |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,139 In Stock | 1 : ¥29.06000 Bulk | - | Bulk | Active | BNC | Plug, Male Pin | Crimp | Crimp | 50 Ohms | Free Hanging (In-Line) | - | RG-174, 187, 188, 316 | Bayonet Lock | 4 GHz | 1 | - | Silver | - | Brass | ||
196 In Stock | 1 : ¥20.69000 Bulk | - | Bulk | Active | BNC | Plug, Male Pin | Push On | Crimp | 50 Ohms | Free Hanging (In-Line) | - | RG-59, 62 | Bayonet Lock | 4 GHz | 1 | - | Silver | - | Brass | ||
118 In Stock | 1 : ¥22.17000 Bulk | - | Bulk | Active | BNC | Plug, Male Pin | Push On | Twist On | 50 Ohms | Free Hanging (In-Line) | - | RG-59, 62 | Bayonet Lock | 4 GHz | 1 | Field Installable | Silver | - | Phosphor Bronze | ||
86 In Stock | 1 : ¥34.23000 Bulk | - | Bulk | Active | BNC | Plug, Male Pin | Crimp or Solder | Crimp | 50 Ohms | Free Hanging (In-Line) | - | RG-59, 62 | Bayonet Lock | 4 GHz | 1 | - | Silver | - | Brass | ||
18 In Stock | 1 : ¥31.53000 Bulk | - | Bulk | Active | BNC | Plug, Male Pin | Push On | Twist On | 75 Ohms | Free Hanging (In-Line) | - | RG-59, 62 | Bayonet Lock | 2 GHz | 1 | - | Silver | - | Brass | ||
0 In Stock Check Lead Time | 10 : ¥24.65400 Bulk | - | Bulk | Active | BNC | Plug, Male Pin | Crimp | Crimp | 75 Ohms | Free Hanging (In-Line) | - | RG-59 Plenum, 62 Plenum, Belden 1506A | Bayonet Lock | 2 GHz | 1 | - | Silver | - | Brass |