Coaxial Connector (RF) Assemblies

Results: 3
Manufacturer
Amphenol RFMurata Electronics
Series
-8030
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Connector Style
SMASMPSWG
Connector Type
Jack, Female SocketJack, Male PinReceptacle, Female Socket
Mounting Type
Panel Mount, Through Hole, Right AngleSurface Mount
Mounting Feature
-Bulkhead - Front Side Nut
Fastening Type
Snap-OnThreaded
Frequency - Max
11 GHz12 GHz12.4 GHz
Features
-Internal SwitchLimited Detent
Center Contact Material
-Beryllium CopperBeryllium Copper, Brass
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Contact Termination
Shield Termination
Impedance
Mounting Type
Mounting Feature
Cable Group
Fastening Type
Frequency - Max
Number of Ports
Features
Housing Color
Ingress Protection
Center Contact Material
8030 series
MM8030-2610RJ3
CONN SWG RCPT STR 50 OHM SMD
Murata Electronics
24,897
In Stock
1 : ¥1.48000
Cut Tape (CT)
3,000 : ¥0.62646
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SWG
Receptacle, Female Socket
Solder
Solder
50 Ohms
Surface Mount
-
-
Snap-On
11 GHz
1
Internal Switch
Gold
-
-
SMP-MSLD-PCR-T
SMP-MSLD-PCR-T
CONN SMP JACK STR 50 OHM SMD
Amphenol RF
11,517
In Stock
1 : ¥78.32000
Cut Tape (CT)
700 : ¥52.79679
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SMP
Jack, Male Pin
Solder
Solder
50 Ohms
Surface Mount
-
-
Snap-On
12 GHz
1
Limited Detent
Gold
-
Beryllium Copper
132203-1x
132203-12
CONN SMA JACK R/A 50 OHM PCB
Amphenol RF
999
In Stock
1 : ¥210.09000
Bulk
-
Bulk
Active
SMA
Jack, Female Socket
Solder
Solder
50 Ohms
Panel Mount, Through Hole, Right Angle
Bulkhead - Front Side Nut
-
Threaded
12.4 GHz
1
-
Gold
-
Beryllium Copper, Brass
Showing
of 3

Coaxial Connector (RF) Assemblies


Products in the coaxial connector family are interconnect devices used with cable materials consisting of a central conductor surrounded by insulation material and an outer conductor of circular cross section, designed to maintain a consistent characteristic impedance over the length of the material in order to serve as a suitable transmission line for high frequency signals.