Coaxial Connector (RF) Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Contact Termination | Shield Termination | Impedance | Mounting Type | Mounting Feature | Cable Group | Fastening Type | Frequency - Max | Number of Ports | Features | Housing Color | Ingress Protection | Center Contact Material |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
246 In Stock | 1 : ¥53.85000 Bag | Bag | Active | BNC | Jack, Female Socket | Solder | Solder | 75 Ohms | Panel Mount, Through Hole | Bulkhead - Front Side Nut | - | Bayonet Lock | 12 GHz | 1 | - | Silver | - | Phosphor Bronze | |||
1,115 In Stock | 1 : ¥70.19000 Bulk | - | Bulk | Active | BNC | Plug, Male Pin | Crimp | Crimp | 75 Ohms | Free Hanging (In-Line) | - | Belden 4694R | Bayonet Lock | 12 GHz | 1 | - | Silver | - | Brass | ||
902 In Stock | 1 : ¥98.02000 Bulk | - | Bulk | Active | BNC | Plug, Male Pin | Crimp | Crimp | 75 Ohms | Free Hanging (In-Line) | - | Belden 4694P | Bayonet Lock | 12 GHz | 1 | - | Silver | - | Brass | ||
890 In Stock | 1 : ¥44.09000 Bag | - | Bag | Active | BNC | Jack, Female Socket | Crimp | Crimp | 75 Ohms | Panel Mount | Bulkhead - Front Side Nut | RG-179, 179A, 179B, 187, 187A, Belden 9221, M17/94-RG179 | Bayonet Lock | 4 GHz | 1 | - | Silver | - | Phosphor Bronze | ||
1,185 In Stock | 1 : ¥55.74000 Bag | - | Bag | Active | BNC | Jack, Female Socket | Crimp | Crimp | 75 Ohms | Free Hanging (In-Line) | - | Belden 1855A, 4855R | Bayonet Lock | 12 GHz | 1 | - | Silver | - | Phosphor Bronze | ||
1,890 In Stock | 1 : ¥37.52000 Bulk | - | Bulk | Active | BNC | Plug, Male Pin | Crimp | Crimp | 75 Ohms | Free Hanging (In-Line) | - | RG-122, 180, 180A, 180B, 195, Belden 1855, 1865A | Bayonet Lock | 6 GHz | 1 | - | Silver | - | Brass | ||
73 In Stock | 1 : ¥66.33000 Bag | - | Bag | Active | BNC | Plug, Male Pin | Crimp | Crimp | 75 Ohms | Free Hanging (In-Line) | - | Belden 1855A, 4855R | Bayonet Lock | 12 GHz | 1 | - | Silver | - | Brass | ||
78 In Stock | 1 : ¥84.39000 Bag | Bag | Active | BNC | Jack, Female Socket | Crimp | Crimp | 75 Ohms | Free Hanging (In-Line) | - | Belden 4505P | Bayonet Lock | 12 GHz | 1 | - | Silver | - | Phosphor Bronze |