2334884-1 | |
---|---|
DigiKey Part Number | A145155TR-ND - Tape & Reel (TR) A145155CT-ND - Cut Tape (CT) A145155DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2334884-1 |
Description | UMCC MICRO-COAX RECEPTACLE, GEN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | U.FL (UMCC) Connector Receptacle, Male Pin 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | 2334884-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Surface Mount | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 9 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | - | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | Nickel | |
Center Contact Plating | - | |
Dielectric Material | - | |
Operating Temperature | -40°C ~ 85°C | |
Voltage Rating | 60 V | |
Mating Cycles | 100 | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.97000 | ¥1.97 |
10 | ¥1.66700 | ¥16.67 |
25 | ¥1.54680 | ¥38.67 |
50 | ¥1.46620 | ¥73.31 |
100 | ¥1.38660 | ¥138.66 |
250 | ¥1.29124 | ¥322.81 |
500 | ¥1.21686 | ¥608.43 |
1,000 | ¥1.15298 | ¥1,152.98 |
2,500 | ¥1.06800 | ¥2,670.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.85015 | ¥8,501.50 |
30,000 | ¥0.75982 | ¥22,794.60 |
50,000 | ¥0.65887 | ¥32,943.50 |