Coaxial Connector (RF) Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Contact Termination | Shield Termination | Impedance | Mounting Type | Mounting Feature | Cable Group | Fastening Type | Frequency - Max | Number of Ports | Features | Housing Color | Ingress Protection | Center Contact Material |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,018 In Stock | 1 : ¥246.29000 Bulk | Bulk | Active | TNC | Jack, Female Socket | Solder | Solder | 50 Ohms | Panel Mount, Through Hole, Right Angle | Bulkhead - Front Side Nut | - | Threaded | 3 GHz | 1 | - | Gold | IP67 - Dust Tight, Waterproof | Beryllium Copper | |||
1,161 In Stock | 1 : ¥65.68000 Tray | Tray | Active | TNC | Receptacle, Female Socket | Solder | Solder | 50 Ohms | Through Hole, Right Angle | - | - | Threaded | - | 1 | - | Silver | - | Phosphor Bronze | |||
99 In Stock | 100 : ¥85.43140 Bulk | - | Bulk | Active | RP-TNC | Jack, Male Pin | Solder | Solder | 50 Ohms | Panel Mount, Through Hole, Right Angle | Bulkhead - Front Side Nut | - | Threaded | 11 GHz | 1 | - | Silver | - | Brass | ||
0 In Stock Check Lead Time | 2,100 : ¥46.03901 Bulk | Bulk | Active | RP-TNC | Jack, Male Pin | - | Solder | 50 Ohms | Panel Mount, Through Hole, Right Angle | Bulkhead - Front Side Nut | - | Threaded | 11 GHz | 1 | - | Silver | IP68 - Dust Tight, Waterproof | Brass |