Coaxial Connector (RF) Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Contact Termination | Shield Termination | Impedance | Mounting Type | Mounting Feature | Cable Group | Fastening Type | Frequency - Max | Number of Ports | Features | Housing Color | Ingress Protection | Center Contact Material |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
859 In Stock | 1 : ¥52.62000 Bag | - | Bag | Active | SMB | Jack, Male Pin | Solder | Solder | 50 Ohms | Through Hole, Right Angle | - | - | Snap-On | 4 GHz | 1 | - | Gold | - | Brass | ||
624 In Stock | 1 : ¥54.35000 Bag | - | Bag | Active | SMB | Jack, Male Pin | Solder | Crimp | 50 Ohms | Panel Mount | Bulkhead - Front Side Nut | RG-174, 188, 188A, 316, LMR-100, M17/119-RG174 | Snap-On | 4 GHz | 1 | - | Gold | - | Brass | ||
125 In Stock | 1 : ¥63.87000 Bulk | - | Bulk | Active | SMB, Mini | Jack, Male Pin | Crimp | Crimp | 75 Ohms | Panel Mount | Bulkhead - Front Side Nut | RG-179, 187 | Snap-On | - | 1 | - | Gold | - | Brass |