Coaxial Connector (RF) Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Contact Termination | Shield Termination | Impedance | Mounting Type | Mounting Feature | Cable Group | Fastening Type | Frequency - Max | Number of Ports | Features | Housing Color | Ingress Protection | Center Contact Material |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,956 In Stock | 1 : ¥73.40000 Bulk | Bulk | Active | SMA | Receptacle, Female Socket | Solder | Solder | 50 Ohms | Through Hole | - | - | Threaded | 18 GHz | 1 | - | Gold | - | Beryllium Copper | |||
24 In Stock | 1 : ¥233.65000 Bag | Bag | Active | N Type | Plug, Male Pin | Solder | Crimp | 50 Ohms | Free Hanging (In-Line), Right Angle | - | LMR-600 | Threaded | 6 GHz | 1 | - | Silver | - | Brass | |||
94 In Stock | 1 : ¥54.92000 Bulk | - | Bulk | Active | MCX | Plug, Male Pin | Solder | Solder | 50 Ohms | Free Hanging (In-Line), Right Angle | - | RG-405 (.086 Semi Rigid) | Snap-On | 6 GHz | 1 | - | Gold | - | Brass | ||
3 In Stock | 1 : ¥249.74000 Bulk | - | Bulk | Active | N Type | Plug, Male Pin | Solder | Solder | 50 Ohms | Free Hanging (In-Line) | - | RG-405 (.086 Semi Rigid) | Threaded | 18 GHz | 1 | - | Gold | - | Brass |