Coaxial Connector (RF) Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Contact Termination | Shield Termination | Impedance | Mounting Type | Mounting Feature | Cable Group | Fastening Type | Frequency - Max | Number of Ports | Features | Housing Color | Ingress Protection | Center Contact Material |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,418 In Stock | 1 : ¥39.74000 Bulk | - | Bulk | Active | SMB | Jack, Male Pin | Solder | Solder | 50 Ohms | Through Hole, Right Angle | - | - | Snap-On | 4 GHz | 1 | - | Silver | - | Brass | ||
1,141 In Stock | 1 : ¥48.27000 Bulk | - | Bulk | Active | SMA | Jack, Female Socket | Solder | Solder | 50 Ohms | Through Hole | - | - | Threaded | 18 GHz | 1 | - | Gold | - | Beryllium Copper | ||
967 In Stock | 1 : ¥94.41000 Bulk | - | Bulk | Active | SMA | Jack, Female Socket | Solder | Solder | 50 Ohms | Board Edge, End Launch | - | - | Threaded | 26.5 GHz | 1 | - | Gold | - | Beryllium Copper |