MM8430-2610RA1 | |
---|---|
DigiKey Part Number | 490-4980-2-ND - Tape & Reel (TR) 490-4980-1-ND - Cut Tape (CT) 490-4980-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM8430-2610RA1 |
Description | CONN SWD RCPT STR 50 OHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | SWD Connector Receptacle, Female Socket 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | MM8430-2610RA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Surface Mount | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | Internal Switch | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | - | |
Includes | - | |
Body Material | - | |
Body Finish | - | |
Center Contact Plating | - | |
Dielectric Material | - | |
Operating Temperature | -40°C ~ 85°C | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.10000 | ¥4.10 |
10 | ¥3.60400 | ¥36.04 |
25 | ¥3.29040 | ¥82.26 |
50 | ¥3.09660 | ¥154.83 |
100 | ¥2.96770 | ¥296.77 |
250 | ¥2.70980 | ¥677.45 |
500 | ¥2.58074 | ¥1,290.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.12905 | ¥2,129.05 |
2,000 | ¥2.06457 | ¥4,129.14 |
3,000 | ¥1.93553 | ¥5,806.59 |
5,000 | ¥1.87101 | ¥9,355.05 |
10,000 | ¥1.74198 | ¥17,419.80 |
25,000 | ¥1.67746 | ¥41,936.50 |