Coaxial Connector (RF) Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Contact Termination | Shield Termination | Impedance | Mounting Type | Mounting Feature | Cable Group | Fastening Type | Frequency - Max | Number of Ports | Features | Housing Color | Ingress Protection | Center Contact Material |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,493 In Stock | 1 : ¥92.03000 Tray | Tray | Active | SMA | Receptacle, Female Socket | Solder | Solder | 50 Ohms | Through Hole, Right Angle | - | - | Threaded | 18 GHz | 1 | - | Gold | - | Beryllium Copper | |||
129 In Stock | 1 : ¥181.92000 Bulk | - | Bulk | Active | SSMC | Plug, Female Socket | Crimp | Crimp | 50 Ohms | Free Hanging (In-Line), Right Angle | - | RG-174, 316 | Threaded | 12.4 GHz | 1 | - | Gold | - | Beryllium Copper | ||
1,164 In Stock | 1 : ¥350.55000 Bulk | - | Bulk | Active | SSMC | Jack, Male Pin | Solder | Solder | 50 Ohms | Panel Mount, Through Hole, Right Angle | Bulkhead - Front Side Nut | - | Snap-On | 12.4 GHz | 1 | - | Gold | - | Beryllium Copper | ||
3,901 In Stock | 1 : ¥67.40000 Bulk | Bulk | Active | SMB | Plug, Female Socket | Solder | Crimp | 50 Ohms | Free Hanging (In-Line), Right Angle | - | RG-174, 188, 316 | Snap-On | 4 GHz | 1 | - | Gold | - | Beryllium Copper | |||
96 In Stock | 1 : ¥378.29000 Bulk | - | Bulk | Active | TNC | Jack, Female Socket | Solder | Clamp | 50 Ohms | Panel Mount | Bulkhead - Front Side Nut | RG-174, 188, 316 | Threaded | 11 GHz | 1 | - | Silver | - | Beryllium Copper | ||
0 In Stock Check Lead Time | 2,400 : ¥30.31331 Bulk | Bulk | Active | SMA | Plug, Male Pin | Solder | Crimp | 50 Ohms | Free Hanging (In-Line) | - | RG-58, 141, 303 | Threaded | 18 GHz | 1 | - | Silver | - | Beryllium Copper |