Coaxial Connector (RF) Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Contact Termination | Shield Termination | Impedance | Mounting Type | Mounting Feature | Cable Group | Fastening Type | Frequency - Max | Number of Ports | Features | Housing Color | Ingress Protection | Center Contact Material |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
137 In Stock | 1 : ¥172.90000 Bulk | Bulk | Active | N Type | Plug, Male Pin | Push On | Crimp | 50 Ohms | Free Hanging (In-Line) | - | LMR-600 | Threaded | 6 GHz | 1 | - | Silver | - | Brass | |||
190 In Stock | 1 : ¥179.47000 Bulk | - | Bulk | Active | SMP | Receptacle, Male Pin | Solder | Solder | 50 Ohms | Through Hole | - | - | Snap-On | 40 GHz | 1 | Extended Insulation, Smooth Bore | - | - | Beryllium Copper | ||
30 In Stock | 1 : ¥216.57000 Bulk | - | Bulk | Active | SMP | Receptacle, Male Pin | Solder | Solder | 50 Ohms | Through Hole | - | - | Snap-On | 18 GHz | 1 | Limited Detent | Gold | - | Beryllium Copper |