Coaxial Connector (RF) Assemblies

Results: 3
Manufacturer
Cinch Connectivity Solutions JohnsonMolexRosenberger
Series
-73251
Packaging
BulkTray
Connector Type
Jack, Female SocketReceptacle, Female Socket
Contact Termination
CompressionSolder
Shield Termination
ScrewSolder
Mounting Type
Surface MountThrough Hole
Mounting Feature
-Flange
Frequency - Max
12.4 GHz18 GHz27 GHz
Features
-EMI/RFI Gasket
Housing Color
GoldSilver
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Contact Termination
Shield Termination
Impedance
Mounting Type
Mounting Feature
Cable Group
Fastening Type
Frequency - Max
Number of Ports
Features
Housing Color
Ingress Protection
Center Contact Material
32,736
In Stock
1 : ¥32.92000
Bulk
-
Bulk
Active
SMA
Jack, Female Socket
Solder
Solder
50 Ohms
Through Hole
-
-
Threaded
18 GHz
1
-
Gold
-
Beryllium Copper
73251-1850
0732511850
CONN SMA RCPT STR 50 OHM SMD
Molex
1,123
In Stock
1 : ¥247.20000
Tray
Tray
Active
SMA
Receptacle, Female Socket
Compression
Screw
50 Ohms
Surface Mount
Flange
-
Threaded
27 GHz
1
EMI/RFI Gasket
Silver
-
Beryllium Copper
32K10K-400L5
32K10K-400L5
STRAIGHT JACK PCB
Rosenberger
0
In Stock
Check Lead Time
1 : ¥134.39000
Bulk
-
Bulk
Active
SMA
Jack, Female Socket
Solder
Solder
50 Ohms
Through Hole
-
-
Threaded
12.4 GHz
1
-
Gold
-
Beryllium Copper
Showing
of 3

Coaxial Connector (RF) Assemblies


Products in the coaxial connector family are interconnect devices used with cable materials consisting of a central conductor surrounded by insulation material and an outer conductor of circular cross section, designed to maintain a consistent characteristic impedance over the length of the material in order to serve as a suitable transmission line for high frequency signals.