Coaxial Connector (RF) Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Contact Termination | Shield Termination | Impedance | Mounting Type | Mounting Feature | Cable Group | Fastening Type | Frequency - Max | Number of Ports | Features | Housing Color | Ingress Protection | Center Contact Material |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
274 In Stock | 1 : ¥96.55000 Bag | - | Bag | Active | SMC | Plug, Female Socket | Solder | Crimp | 50 Ohms | Free Hanging (In-Line) | - | RG-174, 188, 188A, 316, LMR-100, M17/119-RG174 | Threaded | 10 GHz | 1 | - | Silver | - | Beryllium Copper | ||
1,109 In Stock | 1 : ¥71.59000 Bag | - | Bag | Active | SMC | Jack, Male Pin | Crimp | Crimp | 50 Ohms | Panel Mount | Bulkhead - Front Side Nut | RG-174, 188, 188A, 316, LMR-100, M17/119-RG174 | Threaded | 10 GHz | 1 | - | Gold | - | Brass | ||
50 In Stock | 1 : ¥66.25000 Bulk | Bulk | Active | MCX | Plug, Male Pin | Crimp | Crimp | 50 Ohms | Free Hanging (In-Line), Right Angle | - | RG-174, 188A, 316 | Snap-On | 6 GHz | 1 | - | Gold | - | Brass |