Coaxial Connector (RF) Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Contact Termination | Shield Termination | Impedance | Mounting Type | Mounting Feature | Cable Group | Fastening Type | Frequency - Max | Number of Ports | Features | Housing Color | Ingress Protection | Center Contact Material |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
216 In Stock | 1 : ¥30.87000 Bulk | - | Bulk | Active | BNC | Plug, Male Pin | Solder | Crimp | 75 Ohms | Free Hanging (In-Line) | - | RG-179, 179A, 179B, 187, 187A, Belden 9221, M17/94-RG179 | Bayonet Lock | 3 GHz | 1 | - | Silver | - | Brass | ||
348 In Stock | 1 : ¥26.52000 Bulk | - | Bulk | Active | BNC | Jack, Female Socket | Solder Cup | Solder | 75 Ohms | Panel Mount | Bulkhead - Rear Side Nut | - | Bayonet Lock | 4 GHz | 1 | - | Silver | - | Phosphor Bronze | ||
133 In Stock | 1 : ¥64.86000 Bulk | - | Bulk | Active | BNC | Jack, Female Socket | Crimp | Crimp | 75 Ohms | Panel Mount | Bulkhead - Front Side Nut | RG-179, 179A, 179B, 187, 187A, Belden 9221, M17/94-RG179 | Bayonet Lock | 4 GHz | 1 | - | Silver | - | Phosphor Bronze | ||
106 In Stock | 1 : ¥102.05000 Bulk | - | Bulk | Active | BNC | Jack, Female Socket | Crimp | Crimp | 75 Ohms | Panel Mount | Bulkhead - Front Side Nut | RG-179B, 187A | Bayonet Lock | 4 GHz | 1 | - | Silver | - | Beryllium Copper | ||
14 In Stock | 1 : ¥41.54000 Bag | - | Bag | Active | BNC | Jack, Female Socket | Crimp | Crimp | 75 Ohms | Panel Mount | Bulkhead - Front Side Nut | RG-122, 180, 180A, 180B, 195, Belden 1855, 1865A | Bayonet Lock | 4 GHz | 1 | - | Silver | - | Phosphor Bronze |