Coaxial Connector (RF) Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Contact Termination | Shield Termination | Impedance | Mounting Type | Mounting Feature | Cable Group | Fastening Type | Frequency - Max | Number of Ports | Features | Housing Color | Ingress Protection | Center Contact Material |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
727 In Stock | 1 : ¥28.41000 Tray | - | Tray | Active | SMA | Jack, Female Socket | Solder | Solder | 50 Ohms | Board Edge, Cutout; Surface Mount | - | - | Threaded | 18 GHz | 1 | - | Gold | - | Phosphor Bronze | ||
13,024 In Stock | 1 : ¥32.84000 Bulk | - | Bulk | Active | SMA | Jack, Female Socket | Solder | Solder | 50 Ohms | Board Edge, End Launch | - | - | Threaded | 18 GHz | 1 | - | Gold | - | Beryllium Copper | ||
1,911 In Stock | 1 : ¥34.23000 Tray | Tray | Active | SMA | Jack, Female Socket | Solder | Solder | 50 Ohms | Board Edge, End Launch, Right Angle | - | - | Threaded | 18 GHz | 1 | - | Gold | - | Beryllium Copper | |||
2,471 In Stock | 1 : ¥140.06000 Tray | - | Tray | Active | SMA | Jack, Female Socket | Solder | Screw | 50 Ohms | Board Edge, End Launch | - | - | Threaded | 18 GHz | 1 | - | Gold | - | Beryllium Copper | ||
41 In Stock | 1 : ¥501.70000 Tray | - | Tray | Active | SMA | Jack, Female Socket | Compression | Screw | 50 Ohms | Board Edge, End Launch | - | - | Threaded | 26.5 GHz | 1 | - | Silver | - | Beryllium Copper |