Coaxial Connector (RF) Assemblies

Results: 2
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Connector Style
SMPSMP, Mini
Mounting Type
Board Edge, Cutout; Surface MountSurface Mount
Frequency - Max
26.5 GHz65 GHz
Features
Full DetentLimited Detent
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Contact Termination
Shield Termination
Impedance
Mounting Type
Mounting Feature
Cable Group
Fastening Type
Frequency - Max
Number of Ports
Features
Housing Color
Ingress Protection
Center Contact Material
19S202-40ML5
19S202-40ML5
CONN SMP PLUG STR 50OHM EDGE MNT
Rosenberger
4,110
In Stock
1 : ¥50.41000
Cut Tape (CT)
1,500 : ¥28.78144
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SMP
Plug, Male Pin
Solder
Solder
50 Ohms
Board Edge, Cutout; Surface Mount
-
-
Snap-On
26.5 GHz
1
Limited Detent
Gold
-
Brass
18S101-40ML5
18S101-40ML5
CONN SMP MINI PLUG STR 50OHM SMD
Rosenberger
1,325
In Stock
1 : ¥64.53000
Bulk
-
Bulk
Active
SMP, Mini
Plug, Male Pin
Solder
Solder
50 Ohms
Surface Mount
-
-
Snap-On
65 GHz
1
Full Detent
Gold
-
Brass
Showing
of 2

Coaxial Connector (RF) Assemblies


Products in the coaxial connector family are interconnect devices used with cable materials consisting of a central conductor surrounded by insulation material and an outer conductor of circular cross section, designed to maintain a consistent characteristic impedance over the length of the material in order to serve as a suitable transmission line for high frequency signals.